LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ALPSALPINE SKHUPME010 product image
  • SKHUPME010 thumbnail 1
  • SKHUPME010 thumbnail 2
  • SKHUPME010 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ALPSALPINE SKHUPME010RoHS

Manufacturer
MPN
SKHUPME010
LCSC Part #
C139769
Packaging
SMD,6.3x6.2mm
Customer #
Key Attributes
SWITCH TACTILE SPST SMD
Datasheetpdf iconALPSALPINE SKHUPME010
In-Stock: 146
146 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.458$ 0.46
10+$ 0.3651$ 3.65
30+$ 0.326$ 9.78
100+$ 0.2755$ 27.55
500+$ 0.2315$ 115.75
1,000+$ 0.2185$ 218.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerALPSALPINE
PackagingSMD,6.3x6.2mm
Voltage Rating12V
Switching Life100,000 cycles
Operating Temperature-30℃~+85℃
Width6.2mm
Installation MethodSurface Mount,Vertical
PressForce2.6N
Termination StyleJ-Lead
Actuator StyleRound Button
With Lamp-
Length6.3mm
CircuitSPST-NO
Height2.5mm
Contact Current50mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece