ALPSALPINE SKHMQLE010
| Manufacturer | |
| MPN | SKHMQLE010 |
| LCSC Part # | C139767 |
| Packaging | SMD-4P,6.5x6.2mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST SMD |
| Description | Tactile Switch SPST 3.1mm 6.5mm x 6.2mm Surface Mount |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | SMD-4P,6.5x6.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
7,755
7,755
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.1104 | $ 0.55 |
50+ | $ 0.0734 | $ 3.67 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$