TI TPS63051RMWR
| Manufacturer | |
| MPN | TPS63051RMWR |
| LCSC Part # | C139412 |
| Packaging | QFN-12(2.5x2.5) |
| Customer # | |
| Key Attributes | High-Efficiency Buck-Boost Converter |
| Description | Buck-Boost Switching Regulator IC Fixed 3.3V 1 Output 500mA QFN-12(2.5x2.5) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | QFN-12(2.5x2.5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,726
3,726
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.8919 | $ 0.89 |
10+ | $ 0.7411 | $ 7.41 |
30+ | $ 0.6665 | $ 20.00 |
100+ | $ 0.5919 | $ 59.19 |
500+ | $ 0.5092 | $ 254.60 |
1,000+ | $ 0.4865 | $ 486.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$