TI LP3982ILD-1.8/NOPB
| Manufacturer | |
| Mfr. Part # | LP3982ILD-1.8/NOPB |
| LCSC Part # | C139405 |
| Package | WSON-8(3x3) |
| Customer # | |
| Key Attributes | 300mA, high-precision, low-dropout regulator with power good indication and enable functionality |
| Description | 6V Positive Fixed 1.8V WSON-8(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Package | WSON-8(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.3693 | $ 1.37 |
10+ | $ 1.121 | $ 11.21 |
30+ | $ 0.9855 | $ 29.57 |
100+ | $ 0.8316 | $ 83.16 |
500+ | $ 0.7037 | $ 351.85 |
1,000+ | $ 0.6732 | $ 673.20 |
Standard Packaging 1000/Full
Reel | ||