TI TPS720105DRVT
| Manufacturer | |
| Mfr. Part # | TPS720105DRVT |
| LCSC Part # | C139388 |
| Package | WSON-6-EP(2x2) |
| Customer # | |
| Key Attributes | 350mA enabling function, low input voltage (1.1V), high PSRR, low IQ, low dropout linear regulator |
| Description | 85dB@(1kHz) Positive Fixed 1.05V WSON-6-EP(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Package | WSON-6-EP(2x2) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.4971 | $ 2.50 |
10+ | $ 2.1299 | $ 21.30 |
30+ | $ 1.8991 | $ 56.97 |
250+ | $ 1.6637 | $ 415.93 |
500+ | $ 1.5584 | $ 779.20 |
1,000+ | $ 1.5119 | $ 1511.90 |
Standard Packaging 250/Full
Reel | ||
Better price for more quantity?
$