TI CSD23280F3T
| Manufacturer | |
| MPN | CSD23280F3T |
| LCSC Part # | C139374 |
| Packaging | PicoStar-3 |
| Customer # | |
| Key Attributes | MOSFET P-CH 12V 1.8A PicoStar-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Packaging | PicoStar-3 | |
| Configuration | - | |
| Drain to Source Voltage | 12V | |
| Output Capacitance(Coss) | 95pF | |
| Current - Continuous Drain(Id) | 1.8A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 650mV | |
| Pd - Power Dissipation | 500mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 11.1pF | |
| RDS(on) | 97mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 234pF | |
| Gate Charge(Qg) | 1.23nC@4.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This -12V, 97mΩ P-channel FemtoFET MOSFET is designed and optimized to minimize space occupied in many handheld and mobile applications. This technology enables significant package size reduction while replacing standard small-signal MOSFETs.
Features
AI Translation
- Low on-resistance
- Ultra-low Qg and Qgd
- High drain operating current
- Ultra-compact size: 0.73mm x 0.64mm
- Ultra-thin package: max thickness 0.36mm
- Integrated ESD protection diode: rated > 4kV HBM; rated > 2kV CDM
- Lead-free and halogen-free
- RoHS compliant
Applications
AI Translation
- Optimized for load switch applications
- Optimized for general-purpose switch applications
- Battery applications
- Handheld and mobile applications
In-Stock: 355
355 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1642 | $ 0.82 |
| 50+ | $ 0.1271 | $ 6.36 |
| 250+ | $ 0.1113 | $ 27.83 |
| 500+ | $ 0.0914 | $ 45.70 |
| 2,500+ | $ 0.0826 | $ 206.50 |
| 5,000+ | $ 0.0773 | $ 386.50 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Packaging | PicoStar-3 | |
| Configuration | - | |
| Drain to Source Voltage | 12V | |
| Output Capacitance(Coss) | 95pF | |
| Current - Continuous Drain(Id) | 1.8A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 650mV | |
| Pd - Power Dissipation | 500mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 11.1pF | |
| RDS(on) | 97mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 234pF | |
| Gate Charge(Qg) | 1.23nC@4.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This -12V, 97mΩ P-channel FemtoFET MOSFET is designed and optimized to minimize space occupied in many handheld and mobile applications. This technology enables significant package size reduction while replacing standard small-signal MOSFETs.
Features
AI Translation
- Low on-resistance
- Ultra-low Qg and Qgd
- High drain operating current
- Ultra-compact size: 0.73mm x 0.64mm
- Ultra-thin package: max thickness 0.36mm
- Integrated ESD protection diode: rated > 4kV HBM; rated > 2kV CDM
- Lead-free and halogen-free
- RoHS compliant
Applications
AI Translation
- Optimized for load switch applications
- Optimized for general-purpose switch applications
- Battery applications
- Handheld and mobile applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



