TI LP38690DT-3.3/NOPB
| Manufacturer | |
| MPN | LP38690DT-3.3/NOPB |
| LCSC Part # | C139323 |
| Packaging | TO-252-3 |
| Customer # | |
| Key Attributes | 1A, 10V Low Dropout Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | TO-252-3 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 55uA | |
| Output Configuration | Positive | |
| Operating Voltage | 10V | |
| Output Current | 1A | |
| Output Type | Fixed | |
| Features | Thermal shutdown;Over Current Protection;Input under-voltage protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 75 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LP38690 and LP38692 low-dropout CMOS linear regulators feature tight output tolerance (2.5% typical) and ultralow dropout voltage (450mV at 1A load current with VOUT = 5V), delivering excellent AC performance through the use of ultralow ESR ceramic output capacitors. The wafer-level WSON, SOT-223, and TO-252 packages offer low thermal resistance, enabling full-current operation even in high-temperature environments. The use of a PMOS power transistor eliminates the need for DC base drive current biasing, keeping ground pin current below 100μA regardless of load current, input voltage, or operating temperature.
Features
- Wide input voltage range (2.7V to 10V)
- 2.5% output accuracy (25°C)
- Low dropout voltage: 450mV at 1A (typical, 5V OUT)
- Precision (trimmed) bandgap reference guarantees specifications over -40°C to +125°C temperature range
- 1μA shutdown quiescent current
- Thermal overload protection
- Foldback current limiting
- 3-pin TO-252, 5-pin SOT-223, and 6-bump WSON packages
- Enable pin (LP38692)
- Ground pin current: 55μA at full load (typical)
- Precision output voltage: 2.5% accuracy (at 25°C)
Applications
- Hard disk drives
- Laptops
- Battery-powered devices
- Portable instruments
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.3436 | $ 2.34 |
| 10+ | $ 1.9677 | $ 19.68 |
| 30+ | $ 1.7316 | $ 51.95 |
| 100+ | $ 1.4907 | $ 149.07 |
| 500+ | $ 1.3814 | $ 690.70 |
| 1,000+ | $ 1.3349 | $ 1334.90 |
Standard Packaging75/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | TO-252-3 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 55uA | |
| Output Configuration | Positive | |
| Operating Voltage | 10V | |
| Output Current | 1A | |
| Output Type | Fixed | |
| Features | Thermal shutdown;Over Current Protection;Input under-voltage protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 75 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LP38690 and LP38692 low-dropout CMOS linear regulators feature tight output tolerance (2.5% typical) and ultralow dropout voltage (450mV at 1A load current with VOUT = 5V), delivering excellent AC performance through the use of ultralow ESR ceramic output capacitors. The wafer-level WSON, SOT-223, and TO-252 packages offer low thermal resistance, enabling full-current operation even in high-temperature environments. The use of a PMOS power transistor eliminates the need for DC base drive current biasing, keeping ground pin current below 100μA regardless of load current, input voltage, or operating temperature.
Features
- Wide input voltage range (2.7V to 10V)
- 2.5% output accuracy (25°C)
- Low dropout voltage: 450mV at 1A (typical, 5V OUT)
- Precision (trimmed) bandgap reference guarantees specifications over -40°C to +125°C temperature range
- 1μA shutdown quiescent current
- Thermal overload protection
- Foldback current limiting
- 3-pin TO-252, 5-pin SOT-223, and 6-bump WSON packages
- Enable pin (LP38692)
- Ground pin current: 55μA at full load (typical)
- Precision output voltage: 2.5% accuracy (at 25°C)
Applications
- Hard disk drives
- Laptops
- Battery-powered devices
- Portable instruments
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



