TI SN74AUP2G14DCKR
| Manufacturer | |
| Mfr. Part # | SN74AUP2G14DCKR |
| LCSC Part # | C139318 |
| Package | SC-70-6 |
| Customer # | |
| Key Attributes | LOW-POWER DUAL SCHMITT-TRIGGER INVERTER |
| Description | Schmitt trigger 800mV~3.6V 6.2ns@3.3V,30pF 2 500nA 2 SC-70-6 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Package | SC-70-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
190
190
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3517 | $ 1.76 |
50+ | $ 0.2772 | $ 13.86 |
150+ | $ 0.2454 | $ 36.81 |
500+ | $ 0.2056 | $ 102.80 |
3,000+ | $ 0.1879 | $ 563.70 |
6,000+ | $ 0.1772 | $ 1063.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$