TE Connectivity CFR200J470K
| Manufacturer | |
| MPN | CFR200J470K |
| LCSC Part # | C1391773 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES 470kΩ ±5% 2W Through Hole |
| Description | 470kΩ 2W Carbon Film Resistor -700ppm/℃~0ppm/℃ ±5% Through Hole Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 0.0502 | $ 0.05 |
200+ | $ 0.0195 | $ 3.90 |
500+ | $ 0.0188 | $ 9.40 |
1,000+ | $ 0.0184 | $ 18.40 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$