FH CBM321609U102T
| Manufacturer | FHAsian Brands |
| MPN | CBM321609U102T |
| LCSC Part # | C139169 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | FERRITE BEAD 1kΩ 1206 1LN |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | FH | |
| Packaging | 1206 | |
| DC Resistance(DCR) | 120mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 2.1A | |
| Impedance @ Frequency | 1kΩ@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 36,240
36,240 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0498 | $ 1.00 |
| 200+ | $ 0.0415 | $ 8.30 |
| 600+ | $ 0.0369 | $ 22.14 |
| 4,000+ | $ 0.0326 | $ 130.40 |
| 8,000+ | $ 0.0302 | $ 241.60 |
| 20,000+ | $ 0.0289 | $ 578.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



