OB OB2632CPA
| Manufacturer | OBAsian Brands |
| MPN | OB2632CPA |
| LCSC Part # | C138865 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 12V~50V Flyback SOP-8 AC DC Converters, Offline Switchers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | OB | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | - | |
| Frequency - Switching | 45kHz;65kHz;125kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | - | |
| Voltage - Supply | 12V~50V | |
| Topology | Flyback | |
| Features | Soft-start;Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 80% | |
| Feedback System | Primary-side feedback | |
| Working Mode | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
OB2632 is a highly integrated current mode PWM control IC with high voltage startup, optimized for high performance, low standby power consumption and wide output voltage range PD adapter solutions, together with PD secondary controller, such as OB2612. The controller is as well compatible with cost effective offline flyback converter applications covering a wide output range. The ‘Extended burst mode’ control greatly reduces the standby power consumption and helps the design easily to meet the international power conservation requirements.
Features
- Multi-Mode Operation
- 125KHz max frequency mode @ Peak Load
- 65KHz or 45KHz fixed frequency mode @ Full Load
- Valley switching operation @ Green mode
- Burst Mode @ Light Load & No Load
- Adaptive loop gain compensation with Iovp current detection
- Ultra low operating current at light/no load
- Internal OCP compensation for universal line voltage
- Extended burst mode control for improved efficiency and low standby power
- Power on soft start reducing MOSFET Vds stress
- Frequency shuffling for EMI
- Audio noise free operation
- Comprehensive protection coverage
- VDD under voltage lockout with hysteresis (UVLO)
- Cycle-by-cycle over current protection (OCP) with auto-recovery
- Overload protection (OLP) with autorecovery
- Over temperature protection (OTP) with latch shut down
- VDD over voltage protection with latch shut down
- Output over voltage protection with latch shut down
- Output short protection (SCP) with autorecovery
- Brownout protection with auto-recovery (OB2632CP only)
- Output diode short protection with autorecovery
Applications
- Offline AC/DC flyback converter for
- PD adapters
- Wide output range adapters
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4718 | $ 0.47 |
| 10+ | $ 0.3701 | $ 3.70 |
| 30+ | $ 0.3269 | $ 9.81 |
| 100+ | $ 0.2714 | $ 27.14 |
| 500+ | $ 0.2483 | $ 124.15 |
| 1,000+ | $ 0.2328 | $ 232.80 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | OB | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | - | |
| Frequency - Switching | 45kHz;65kHz;125kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | - | |
| Voltage - Supply | 12V~50V | |
| Topology | Flyback | |
| Features | Soft-start;Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 80% | |
| Feedback System | Primary-side feedback | |
| Working Mode | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
OB2632 is a highly integrated current mode PWM control IC with high voltage startup, optimized for high performance, low standby power consumption and wide output voltage range PD adapter solutions, together with PD secondary controller, such as OB2612. The controller is as well compatible with cost effective offline flyback converter applications covering a wide output range. The ‘Extended burst mode’ control greatly reduces the standby power consumption and helps the design easily to meet the international power conservation requirements.
Features
- Multi-Mode Operation
- 125KHz max frequency mode @ Peak Load
- 65KHz or 45KHz fixed frequency mode @ Full Load
- Valley switching operation @ Green mode
- Burst Mode @ Light Load & No Load
- Adaptive loop gain compensation with Iovp current detection
- Ultra low operating current at light/no load
- Internal OCP compensation for universal line voltage
- Extended burst mode control for improved efficiency and low standby power
- Power on soft start reducing MOSFET Vds stress
- Frequency shuffling for EMI
- Audio noise free operation
- Comprehensive protection coverage
- VDD under voltage lockout with hysteresis (UVLO)
- Cycle-by-cycle over current protection (OCP) with auto-recovery
- Overload protection (OLP) with autorecovery
- Over temperature protection (OTP) with latch shut down
- VDD over voltage protection with latch shut down
- Output over voltage protection with latch shut down
- Output short protection (SCP) with autorecovery
- Brownout protection with auto-recovery (OB2632CP only)
- Output diode short protection with autorecovery
Applications
- Offline AC/DC flyback converter for
- PD adapters
- Wide output range adapters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



