Infineon BFP410H6327
| Manufacturer | |
| MPN | BFP410H6327 |
| LCSC Part # | C138768 |
| Packaging | SOT-343-4 |
| Customer # | |
| Key Attributes | TRANS NPN 5V 40mA SOT-343-4 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar RF Transistors | |
| Manufacturer | Infineon | |
| Packaging | SOT-343-4 | |
| Emitter-Base Voltage(Vebo) | 1.5V | |
| Current - Collector Cutoff | 30nA | |
| Collector - Emitter Voltage VCEO | 5V | |
| DC Current Gain | 60 | |
| Pd - Power Dissipation | 150mW | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector(Ic) | 40mA | |
| Transition frequency(fT) | 25GHz | |
| Vce Saturation(VCE(sat)) | - | |
| type | NPN |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low current device suitable e.g. for handhelds
- For high frequency oscillators e.g. DRO for LNB
- For ISM band applications like Automatic Meter Reading, Sensors etc.
- Transit frequency f_T = 25 GHz
- Pb-free (RoHS compliant) and halogen-free package with visible leads
- Qualification report according to AEC-Q101 available
Applications
AI Translation
- Handhelds
- High frequency oscillators e.g. DRO for LNB
- ISM band applications like Automatic Meter Reading, Sensors etc.
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.0759 | $ 0.38 |
| 50+ | $ 0.0741 | $ 3.71 |
| 150+ | $ 0.0728 | $ 10.92 |
| 500+ | $ 0.0716 | $ 35.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar RF Transistors | |
| Manufacturer | Infineon | |
| Packaging | SOT-343-4 | |
| Emitter-Base Voltage(Vebo) | 1.5V | |
| Current - Collector Cutoff | 30nA | |
| Collector - Emitter Voltage VCEO | 5V | |
| DC Current Gain | 60 | |
| Pd - Power Dissipation | 150mW | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector(Ic) | 40mA | |
| Transition frequency(fT) | 25GHz | |
| Vce Saturation(VCE(sat)) | - | |
| type | NPN |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low current device suitable e.g. for handhelds
- For high frequency oscillators e.g. DRO for LNB
- For ISM band applications like Automatic Meter Reading, Sensors etc.
- Transit frequency f_T = 25 GHz
- Pb-free (RoHS compliant) and halogen-free package with visible leads
- Qualification report according to AEC-Q101 available
Applications
AI Translation
- Handhelds
- High frequency oscillators e.g. DRO for LNB
- ISM band applications like Automatic Meter Reading, Sensors etc.
C138768 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



