TI TPS54040DGQR
| Manufacturer | |
| MPN | TPS54040DGQR |
| LCSC Part # | C138718 |
| Packaging | MSOP-10-EP |
| Customer # | |
| Key Attributes | 3.5-V to 42-V Input Voltage Range 0.5-A Step Down DC/DC Converter |
| Description | 2.5MHz Step-down type Adjustable 800mV~39V 500mA MSOP-10-EP Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | MSOP-10-EP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
5,457
5,457
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 1.3683 | $ 1.37 |
10+ | $ 1.13 | $ 11.30 |
30+ | $ 1.0003 | $ 30.01 |
100+ | $ 0.7928 | $ 79.28 |
500+ | $ 0.7279 | $ 363.95 |
1,000+ | $ 0.6988 | $ 698.80 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$