TI TPS54428DDAR
| Manufacturer | |
| MPN | TPS54428DDAR |
| LCSC Part # | C138717 |
| Packaging | HSOP-8-EP |
| Customer # | |
| Key Attributes | 4.5V to 18V Input, 4A Synchronous Buck Converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | HSOP-8-EP | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 650kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Cycle-by-cycle current limiting;Light load efficient mode;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~18V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 760mV~7V | |
| Output Current | 4A | |
| Quiescent Current | 10uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS54428 is an adaptive on-time D-CAP2™ mode synchronous buck converter. It helps system designers complete power bus regulator sets for various end equipment through a cost-effective, low component count, low standby current solution. The main control loop uses D-CAP2™ mode control to achieve fast transient response without external compensation components. Adaptive on-time control supports seamless transition between PWM mode under heavy load conditions and Eco-mode™ operation under light load. Eco-mode™ enables the TPS54428 to maintain high efficiency under light load conditions. A proprietary circuit allows the device to use low ESR output capacitors such as polymer organic semiconductor solid capacitors (POSCAP) or polymer capacitors (SP-CAP), as well as ultra-low ESR ceramic capacitors. The device operates with an input voltage range of 4.5V to 18V VIN, with output voltage adjustable from 0.76V to 7.0V. The device also features an adjustable soft-start time. Available in an 8-pin DDA package and a 10-pin DRC package, designed to operate over an ambient temperature range of -40°C to 85°C.
Features
- D-CAP2™ mode for fast transient response
- Low output ripple, compatible with ceramic output capacitors
- Wide input voltage range: 4.5V to 18V
- Output voltage range: 0.76V to 7.0V
- High-efficiency integrated FET
- Optimized for low duty cycle applications
- -70mΩ (high-side) and 53mΩ (low-side)
- High efficiency in shutdown, quiescent current below 10μA
- High initial bandgap reference accuracy
- Adjustable soft-start
- Pre-bias soft-start
- 650kHz switching frequency (fSW)
- Cycle-by-cycle overcurrent limiting
- Automatic skip Eco-mode™ for high efficiency at light loads
Applications
- Wide application in low-voltage systems
- Digital TV power supplies
- High-definition Blu-ray Disc players
- Network home terminal equipment
- Digital set-top boxes (STB)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4941 | $ 0.49 |
| 10+ | $ 0.4077 | $ 4.08 |
| 30+ | $ 0.3702 | $ 11.11 |
| 100+ | $ 0.3245 | $ 32.45 |
| 500+ | $ 0.3049 | $ 152.45 |
| 1,000+ | $ 0.2919 | $ 291.90 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | HSOP-8-EP | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 650kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Cycle-by-cycle current limiting;Light load efficient mode;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~18V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 760mV~7V | |
| Output Current | 4A | |
| Quiescent Current | 10uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS54428 is an adaptive on-time D-CAP2™ mode synchronous buck converter. It helps system designers complete power bus regulator sets for various end equipment through a cost-effective, low component count, low standby current solution. The main control loop uses D-CAP2™ mode control to achieve fast transient response without external compensation components. Adaptive on-time control supports seamless transition between PWM mode under heavy load conditions and Eco-mode™ operation under light load. Eco-mode™ enables the TPS54428 to maintain high efficiency under light load conditions. A proprietary circuit allows the device to use low ESR output capacitors such as polymer organic semiconductor solid capacitors (POSCAP) or polymer capacitors (SP-CAP), as well as ultra-low ESR ceramic capacitors. The device operates with an input voltage range of 4.5V to 18V VIN, with output voltage adjustable from 0.76V to 7.0V. The device also features an adjustable soft-start time. Available in an 8-pin DDA package and a 10-pin DRC package, designed to operate over an ambient temperature range of -40°C to 85°C.
Features
- D-CAP2™ mode for fast transient response
- Low output ripple, compatible with ceramic output capacitors
- Wide input voltage range: 4.5V to 18V
- Output voltage range: 0.76V to 7.0V
- High-efficiency integrated FET
- Optimized for low duty cycle applications
- -70mΩ (high-side) and 53mΩ (low-side)
- High efficiency in shutdown, quiescent current below 10μA
- High initial bandgap reference accuracy
- Adjustable soft-start
- Pre-bias soft-start
- 650kHz switching frequency (fSW)
- Cycle-by-cycle overcurrent limiting
- Automatic skip Eco-mode™ for high efficiency at light loads
Applications
- Wide application in low-voltage systems
- Digital TV power supplies
- High-definition Blu-ray Disc players
- Network home terminal equipment
- Digital set-top boxes (STB)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



