TI TPS56528DDAR
| Manufacturer | |
| Mfr. Part # | TPS56528DDAR |
| LCSC Part # | C138716 |
| Package | SOIC-8-EP |
| Customer # | |
| Key Attributes | 4.5-V to 18-V Input, 5-A Asynchronous Step-Down Converter |
| Description | 650kHz Step-down type Adjustable 600mV~7V 5A SOIC-8-EP Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Package | SOIC-8-EP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,985
2,985
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.4244 | $ 2.12 |
50+ | $ 0.3569 | $ 17.85 |
150+ | $ 0.328 | $ 49.20 |
500+ | $ 0.1733 | $ 86.65 |
2,500+ | $ 0.1573 | $ 393.25 |
5,000+ | $ 0.1476 | $ 738.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$