YAGEO FMP200FBF52-6R65
| Manufacturer |
YAGEO
Asian Brands |
| Mfr. Part # | FMP200FBF52-6R65 |
| LCSC Part # | C1386239 |
| Package | Through Hole,D3.9xL9mm |
| Customer # | |
| Key Attributes | RES 6.65Ω ±1% 2W Through Hole,D3.9xL9mm |
| Description | Metal Film Resistor 6.65Ω 2W ±100ppm/℃ ±1% Through Hole,D3.9xL9mm Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Package | Through Hole,D3.9xL9mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.0508 | $ 0.05 |
200+ | $ 0.0197 | $ 3.94 |
500+ | $ 0.019 | $ 9.50 |
1,000+ | $ 0.0187 | $ 18.70 |
Standard Packaging 5000/Full
Bag | ||