TDK CLF6045NIT-470M-D
| Manufacturer | |
| Mfr. Part # | CLF6045NIT-470M-D |
| LCSC Part # | C138613 |
| Package | SMD,6.3x6mm |
| Customer # | |
| Key Attributes | FIXED IND 47uH 970mA 130mΩ SMD,6.3x6mm |
| Description | 970mA 47uH ±20% 130mΩ 970mA SMD,6.3x6mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Package | SMD,6.3x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
915 
915
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4572 $ 0.4344 | $ 0.43 |
10+ | $ 0.3626 $ 0.3445 | $ 3.45 |
30+ | $ 0.3232 $ 0.3071 | $ 9.21 |
100+ | $ 0.2727 $ 0.2591 | $ 25.91 |
500+ | $ 0.2491 $ 0.2367 | $ 118.35 |
1,000+ | $ 0.2365 $ 0.2247 | $ 224.70 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$