LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
8% OFF
ADI AD8642ARZ product image
  • AD8642ARZ thumbnail 1
  • AD8642ARZ thumbnail 2
  • AD8642ARZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD8642ARZRoHS

Manufacturer
MPN
AD8642ARZ
LCSC Part #
C138561
Packaging
SOIC-8
Customer #
Key Attributes
Low-power, rail-to-rail output, precision JFET amplifier
Datasheetpdf iconADI AD8642ARZ
In-Stock: 192
192 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.373$ 4.0232$ 4.02
10+$ 3.7873$ 3.4844$ 34.84
30+$ 3.4368$ 3.1619$ 94.86
100+$ 3.0847$ 2.8380$ 283.80
500+$ 2.9224$ 2.6887$ 1344.35
1,000+$ 2.8478$ 2.6200$ 2620.00
Standard Packaging98/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingSOIC-8
Number of Channels2
Vos - Input Offset Voltage750uV
Slew Rate2V/us
Input Offset Current(Ios)0.5pA
FeaturesBuilt-in compensation;High capacitive load driving
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)93dB
Ib - Input Bias Current0.25pA
Output Current6mA
Noise density(eN)28.5nV/√Hz@1kHz
Input Offset Voltage Drift(Vos TC)2.5uV/℃
Quiescent Current195uA
Gain Bandwidth Product3MHz
Dual Supply-13V~-2.5V;2.5V~13V
Rail to RailRail-to-rail output
Single Supply5V~26V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging98
Sales UnitPiece

Introduction

AI Translation

The AD8641/AD8642/AD8643 are low power, precision JFET input amplifiers featuring extremely low input bias current and rail-to-rail output. The ability to swing nearly rail-to-rail at the input and rail-to-rail at the output enables designers to buffer complementary metal-oxide semiconductor digital-to-analog converters (CMOS DACs), ASICs, and other wide output swing devices in single-supply systems. The outputs remain stable with capacitive loads of more than 500 pF. The AD8641/AD8642/AD8643 are suitable for applications utilizing multichannel boards that require low power to manage heat. Other applications include photodiodes, ATE reference level drivers, battery management, and industrial controls. The AD8641/AD8642/AD8643 are fully specified over the extended industrial temperature range of -40°C to +125°C.

Features

AI Translation
  • Low supply current: 250 μA max
  • Very low input bias current: 1 pA max
  • Low offset voltage: 750 μV max
  • Single-supply operation: 5 V to 26 V
  • Dual-supply operation: ±2.5 V to ±13 V
  • Rail-to-rail output
  • Unity-gain stable
  • No phase reversal
  • SC70 package

Applications

AI Translation
  • Line-/battery-powered instruments
  • Photodiode amplifiers
  • Precision current sensing
  • Medical instrumentation
  • Industrial controls
  • Precision filters
  • Portable audio
  • ATE