TI TLV62130ARGTR
| Manufacturer | |
| MPN | TLV62130ARGTR |
| LCSC Part # | C138520 |
| Packaging | VQFN-16-EP(3x3) |
| Customer # | |
| Key Attributes | 3V to 17V 3A Buck Converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | VQFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 2.5MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Output voltage tracking;Operating status indication;Light load efficient mode;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 900mV~5V | |
| Output Current | 3A | |
| Voltage - Supply | 3V~17V | |
| Quiescent Current | 19uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV62130 device is an easy-to-use synchronous step-down DC-DC converter optimized for high power density applications. The device features a typical switching frequency of up to 2.5MHz, allowing the use of small inductors, and provides fast transient response with high output voltage accuracy by leveraging DCS-Control™ topology. This device supports a wide operating input voltage range of 3V to 17V, making it well suited for systems powered by lithium-ion or other batteries as well as 12V intermediate power rails. The output voltage ranges from 0.9V to 5V, supporting up to 3A continuous output current (using 100% duty cycle mode). The output voltage startup ramp is controlled by the soft-start pin, enabling operation from an independent supply or in a tracking configuration. In addition, power sequencing can be implemented by configuring the enable pin and open-drain power-good pin. In power save mode, the device generates approximately 19μA quiescent current based on VIN. The device automatically and seamlessly enters power save mode at light loads, maintaining high efficiency across the full load range. In shutdown mode, the device turns off with a supply current of less than 2μA during shutdown. The device is available in a 3mm×3mm (RGT) 16-pin Very Thin Quad Flat No-Lead (VQFN) package.
Features
- DCS-Control™ topology input voltage range: 3V to 17V
- Output current up to 3A
- Adjustable output voltage range: 0.9V to 5V
- Pin-selectable output voltage (nominal, +5%)
- Programmable soft-start and tracking
- Seamless power-save mode transition
- 19μA quiescent current (typical)
- Selectable operating frequency
- Power-good output
- 100% duty cycle mode
- Short-circuit protection
- Thermal shutdown protection
- Pin-compatible with TPS62130, TLV62150
- 3mm×3mm QFN-16 package
Applications
- Standard 12V rail power supply
- Point-of-load (POL) power supply with single or multi-cell Li-ion batteries
- Motor drivers, electronic point-of-sale terminals
- Mobile PCs, tablets, modems, cameras
- TVs, set-top boxes, audio
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3162 | $ 1.32 |
| 10+ | $ 1.0351 | $ 10.35 |
| 30+ | $ 0.8937 | $ 26.81 |
| 100+ | $ 0.7556 | $ 75.56 |
| 500+ | $ 0.6289 | $ 314.45 |
| 1,000+ | $ 0.585 | $ 585.00 |
Standard Packaging3000/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



