LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ckmtw 2-3961H07P-0000 product image
  • 2-3961H07P-0000 thumbnail 1
  • 2-3961H07P-0000 thumbnail 2
  • 2-3961H07P-0000 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Ckmtw 2-3961H07P-0000RoHS

Manufacturer
CkmtwAsian Brands
MPN
2-3961H07P-0000
LCSC Part #
C138422
Packaging
P=3.96mm
Customer #
Key Attributes
CONN HOUSING 7POS 3.96mm SINGLE ROW
Datasheetpdf iconCkmtw 2-3961H07P-0000
Custom CablesMOQ 1pc
In-Stock: 610
610 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.062$ 0.62
100+$ 0.0493$ 4.93
500+$ 0.0398$ 19.90
1,000+$ 0.0351$ 35.10
5,000+$ 0.0313$ 156.50
10,000+$ 0.0294$ 294.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerCkmtw
PackagingP=3.96mm
Flame Retardant RatingUL94V-2
Pitch3.96mm
With WingsWithout Fins
Pins Structure1x7P
Reference Series-
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row7
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.