LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ckmtw 2-3961H05P-0000 product image
  • 2-3961H05P-0000 thumbnail 1
  • 2-3961H05P-0000 thumbnail 2
  • Pinout
  • Footprint
Images for reference only

Ckmtw 2-3961H05P-0000RoHS

Manufacturer
CkmtwAsian Brands
MPN
2-3961H05P-0000
LCSC Part #
C138420
Packaging
P=3.96mm
Customer #
Key Attributes
CONN HOUSING 5POS 3.96mm SINGLE ROW
Datasheetpdf iconCkmtw 2-3961H05P-0000
Custom CablesMOQ 1pc
In-Stock: 480
480 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0443$ 0.44
100+$ 0.0353$ 3.53
300+$ 0.0307$ 9.21
1,000+$ 0.026$ 26.00
5,000+$ 0.0233$ 116.50
10,000+$ 0.0219$ 219.00
20,000+$ 0.0217$ 434.00
40,000+$ 0.0215$ 860.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerCkmtw
PackagingP=3.96mm
Flame Retardant RatingUL94V-2
Pitch3.96mm
With WingsWithout Fins
Pins Structure1x5P
Reference Series-
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row5
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.