TI TPS92691PWPR
| Manufacturer | |
| MPN | TPS92691PWPR |
| LCSC Part # | C138394 |
| Packaging | HTSSOP-16-EP |
| Customer # | |
| Key Attributes | Multi-topology LED driver with rail-to-rail current sense amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | TI | |
| Packaging | HTSSOP-16-EP | |
| Output Voltage | 2V~65V | |
| Features | Built-in soft-start;Over Voltage Protection;Over-Temperature Protection (OTP);LED open-circuit protection;Short Circuit Protection | |
| Frequency - Switching | 80kHz~700kHz | |
| Switch Tube (Built-In/External) | External | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+140℃ | |
| Number of Channels | 1 | |
| Topology | Boost;Buck | |
| Type | DC-DC | |
| Output Current | - | |
| Voltage - Input(DC) | 4.5V~65V | |
| Constant Current Accuracy | 3% |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS92691/-Q1 is a general-purpose LED controller that supports a range of boost or buck driver topologies. This device implements a fixed-frequency peak current mode control technique, with programmable switching frequency, ramp compensation, and soft-start timing. It integrates a high-voltage (65V) rail-to-rail current sense amplifier, enabling direct measurement of LED current using high-side or low-side series sense resistors. This amplifier can be used to achieve low input offset voltage and obtain LED current accuracy better than ±3% over a junction temperature range of 25°C to 140°C and an output common-mode voltage range of 0 to 60V. LED current can be individually modulated using analog or PWM dimming techniques. A linear analog dimming response with a 15:1 range can be obtained by changing the voltage from 140mV to 2.25V within the high-impedance analog adjustment input (IADJ) range. PWM dimming of the LED current is achieved by modulating the PWM input pin to the desired duty cycle and frequency. An optional DDRV gate driver output can be used to enable series FET dimming functionality with a contrast ratio higher than 1000:1. The TPS92691/-Q1 supports continuous checking of LED status through the current monitoring output. This enables LED short-circuit or open-circuit detection and protection. Other fault protection features include VCC UVLO, output overvoltage protection (OVP), switch cycle-by-cycle current limit, and thermal protection.
Features
- Wide input voltage range: 4.5V to 65V
- Wide output voltage range: 2V to 65V
- Low input offset rail-to-rail current sense amplifier
- LED current accuracy better than ±3% over junction temperature range of 25°C to 140°C
- Compatible with high-side and low-side current sense elements
- High-impedance analog LED current regulation input (IADJ) with contrast ratio greater than 15:1
- Greater than 1000:1 series FET PWM dimming ratio using integrated series N-channel dimming driver interface
- Continuous LED current monitoring output for system fault detection and diagnostics
- Programmable switching frequency for synchronization with external clock
- TPS92691-Q1: Automotive Q100 Grade 1 compliant
Applications
- TPS92691-Q1: Automotive exterior lighting applications
- Architectural and general lighting applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.3258 | $ 2.33 |
| 10+ | $ 1.9742 | $ 19.74 |
| 30+ | $ 1.7545 | $ 52.64 |
| 100+ | $ 1.5283 | $ 152.83 |
| 500+ | $ 1.4274 | $ 713.70 |
| 1,000+ | $ 1.3835 | $ 1383.50 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | TI | |
| Packaging | HTSSOP-16-EP | |
| Output Voltage | 2V~65V | |
| Features | Built-in soft-start;Over Voltage Protection;Over-Temperature Protection (OTP);LED open-circuit protection;Short Circuit Protection | |
| Frequency - Switching | 80kHz~700kHz | |
| Switch Tube (Built-In/External) | External | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+140℃ | |
| Number of Channels | 1 | |
| Topology | Boost;Buck | |
| Type | DC-DC | |
| Output Current | - | |
| Voltage - Input(DC) | 4.5V~65V | |
| Constant Current Accuracy | 3% |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS92691/-Q1 is a general-purpose LED controller that supports a range of boost or buck driver topologies. This device implements a fixed-frequency peak current mode control technique, with programmable switching frequency, ramp compensation, and soft-start timing. It integrates a high-voltage (65V) rail-to-rail current sense amplifier, enabling direct measurement of LED current using high-side or low-side series sense resistors. This amplifier can be used to achieve low input offset voltage and obtain LED current accuracy better than ±3% over a junction temperature range of 25°C to 140°C and an output common-mode voltage range of 0 to 60V. LED current can be individually modulated using analog or PWM dimming techniques. A linear analog dimming response with a 15:1 range can be obtained by changing the voltage from 140mV to 2.25V within the high-impedance analog adjustment input (IADJ) range. PWM dimming of the LED current is achieved by modulating the PWM input pin to the desired duty cycle and frequency. An optional DDRV gate driver output can be used to enable series FET dimming functionality with a contrast ratio higher than 1000:1. The TPS92691/-Q1 supports continuous checking of LED status through the current monitoring output. This enables LED short-circuit or open-circuit detection and protection. Other fault protection features include VCC UVLO, output overvoltage protection (OVP), switch cycle-by-cycle current limit, and thermal protection.
Features
- Wide input voltage range: 4.5V to 65V
- Wide output voltage range: 2V to 65V
- Low input offset rail-to-rail current sense amplifier
- LED current accuracy better than ±3% over junction temperature range of 25°C to 140°C
- Compatible with high-side and low-side current sense elements
- High-impedance analog LED current regulation input (IADJ) with contrast ratio greater than 15:1
- Greater than 1000:1 series FET PWM dimming ratio using integrated series N-channel dimming driver interface
- Continuous LED current monitoring output for system fault detection and diagnostics
- Programmable switching frequency for synchronization with external clock
- TPS92691-Q1: Automotive Q100 Grade 1 compliant
Applications
- TPS92691-Q1: Automotive exterior lighting applications
- Architectural and general lighting applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



