PANJIT SVM1550UB_R2_00001
| Manufacturer |
PANJIT
Asian Brands |
| Mfr. Part # | SVM1550UB_R2_00001 |
| LCSC Part # | C138358 |
| Package | TO-277B |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 50V TO-277B |
| Description | Diode 50V 15A Surface Mount TO-277B |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | PANJIT | |
| Package | TO-277B |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
11,501
11,501
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5611 | $ 0.56 |
10+ | $ 0.4353 | $ 4.35 |
30+ | $ 0.3805 | $ 11.42 |
100+ | $ 0.3128 | $ 31.28 |
500+ | $ 0.2725 | $ 136.25 |
1,000+ | $ 0.2548 | $ 254.80 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$