JRC NJM386D-#ZZZB
| Manufacturer | |
| MPN | NJM386D-#ZZZB |
| LCSC Part # | C13813 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | 3mA 1-Channel 500mWx1@16Ω Class AB DIP-8 Audio Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | JRC | |
| Packaging | DIP-8 | |
| Quiescent Current | 3mA | |
| Total Harmonic Distortion + Noise (THD+N) | - | |
| Number of Inputs | - | |
| Signal-to-Noise Ratio | - | |
| Features | Analog voltage gain | |
| Speaker Channels | 1-Channel | |
| Voltage - Supply | 4V~12V | |
| Efficiency | - | |
| Operating Temperature | - | |
| Output Power | 500mWx1@16Ω | |
| Class | Class AB | |
| Power Supply Rejection Ratio (PSRR) | 50dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NJM386 is a power amplifier designed for use in low voltage consumer applications. The gain is internally set to 20 to keep external part count low, but the addition of an external resistor and capacitor between pins 1 and 8 will increase the gain to any value up to 200. The inputs are ground reference while the output is automatically biased to one half the supply voltage. The quiescent power drain is only 24 milliwatts when operating from a 6 volt supply, making the NJM386 ideal for battery operation.
Features
- Operating Voltage (4V~12V)
- Minimum External Components
- Low Operating Current (3mA)
- Voltage Gain (20 - 200)
- Single Supply Operation
- Self - centering of Output Offset Voltage
- Package Outline DIP8, SIP8, DMP8
- Bipolar Technology
Applications
- AM - FM radio amplifiers
- Portable tape player amplifiers
- Intercoms
- TV sound systems
- Line drivers
- Ultrasonic drivers
- Small servo drivers
- Power converters
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | JRC | |
| Packaging | DIP-8 | |
| Quiescent Current | 3mA | |
| Total Harmonic Distortion + Noise (THD+N) | - | |
| Number of Inputs | - | |
| Signal-to-Noise Ratio | - | |
| Features | Analog voltage gain | |
| Speaker Channels | 1-Channel | |
| Voltage - Supply | 4V~12V | |
| Efficiency | - | |
| Operating Temperature | - | |
| Output Power | 500mWx1@16Ω | |
| Class | Class AB | |
| Power Supply Rejection Ratio (PSRR) | 50dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NJM386 is a power amplifier designed for use in low voltage consumer applications. The gain is internally set to 20 to keep external part count low, but the addition of an external resistor and capacitor between pins 1 and 8 will increase the gain to any value up to 200. The inputs are ground reference while the output is automatically biased to one half the supply voltage. The quiescent power drain is only 24 milliwatts when operating from a 6 volt supply, making the NJM386 ideal for battery operation.
Features
- Operating Voltage (4V~12V)
- Minimum External Components
- Low Operating Current (3mA)
- Voltage Gain (20 - 200)
- Single Supply Operation
- Self - centering of Output Offset Voltage
- Package Outline DIP8, SIP8, DMP8
- Bipolar Technology
Applications
- AM - FM radio amplifiers
- Portable tape player amplifiers
- Intercoms
- TV sound systems
- Line drivers
- Ultrasonic drivers
- Small servo drivers
- Power converters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



