LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RC0603FR-079K76L product image
  • RC0603FR-079K76L thumbnail 1
  • RC0603FR-079K76L thumbnail 2
  • RC0603FR-079K76L thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

YAGEO RC0603FR-079K76LRoHS

Manufacturer
YAGEOAsian Brands
MPN
RC0603FR-079K76L
LCSC Part #
C137665
Packaging
0603
Customer #
Key Attributes
RES 9.76kΩ ±1% 100mW 0603
Datasheetpdf iconYAGEO RC0603FR-079K76L
In-Stock: 6,000
6,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0018$ 0.18
1,000+$ 0.0015$ 1.50
5,000+$ 0.0013$ 6.50
50,000+$ 0.0012$ 60.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0603
Power(Watts)100mW
Resistance9.76kΩ
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece