LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RC0603JR-0718RL product image
  • RC0603JR-0718RL thumbnail 1
  • RC0603JR-0718RL thumbnail 2
  • RC0603JR-0718RL thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

YAGEO RC0603JR-0718RLRoHS

Manufacturer
YAGEOAsian Brands
MPN
RC0603JR-0718RL
LCSC Part #
C137654
Packaging
0603
Customer #
Key Attributes
RES 18Ω ±5% 100mW 0603
Datasheetpdf iconYAGEO RC0603JR-0718RL
In-Stock: 2,900
2,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0011$ 0.11
10,000+$ 0.001$ 10.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0603
Power(Watts)100mW
Resistance18Ω
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece