LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RC1206FR-070RL product image
  • RC1206FR-070RL thumbnail 1
  • RC1206FR-070RL thumbnail 2
  • RC1206FR-070RL thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

YAGEO RC1206FR-070RLRoHS

Manufacturer
YAGEOAsian Brands
MPN
RC1206FR-070RL
LCSC Part #
C137394
Packaging
1206
Customer #
Key Attributes
RES 0Ω ±1% 250mW 1206
Datasheetpdf iconYAGEO RC1206FR-070RL
In-Stock: 139,300
139,300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0053$ 0.53
1,000+$ 0.0044$ 4.40
5,000+$ 0.0038$ 19.00
10,000+$ 0.0035$ 35.00
50,000+$ 0.0033$ 165.00
100,000+$ 0.0031$ 310.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1206
Resistance
Power(Watts)250mW
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient-
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece