YAGEO MF0207FTE52-178R
| Manufacturer |
YAGEO
Asian Brands |
| Mfr. Part # | MF0207FTE52-178R |
| LCSC Part # | C1373880 |
| Package | Through Hole,D2.4xL6.3mm |
| Customer # | |
| Key Attributes | RES 178Ω ±1% 600mW Through Hole,D2.4xL6.3mm |
| Description | Metal Film Resistor 178Ω 600mW ±50ppm/℃ ±1% Through Hole,D2.4xL6.3mm Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Package | Through Hole,D2.4xL6.3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
3,960 
3,960
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0179 | $ 0.36 |
200+ | $ 0.0138 | $ 2.76 |
600+ | $ 0.0115 | $ 6.90 |
5,000+ | $ 0.01 | $ 50.00 |
10,000+ | $ 0.0088 | $ 88.00 |
20,000+ | $ 0.0082 | $ 164.00 |
Standard Packaging 5000/Full
Box | ||
Better price for more quantity?
$