LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN60D2501FB14 product image
Images for reference only

VISHAY RN60D2501FB14

Manufacturer
MPN
RN60D2501FB14
LCSC Part #
C1369061
Packaging
Through Hole,D3.7xL8.7mm
Customer #
Key Attributes
RES 2.5kΩ ±1% 0.25W Through Hole,D3.7xL8.7mm
Datasheetpdf iconVISHAY RN60D2501FB14

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.7xL8.7mm
Resistance2.5kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece
In-Stock: 114
114 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3334$ 0.33
10+$ 0.3256$ 3.26
30+$ 0.3209$ 9.63
100+$ 0.3162$ 31.62
Standard Packaging100/Full Bag
Better price for more quantity?
$