LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MBB02070C4991FCT00 product image
Images for reference only

VISHAY MBB02070C4991FCT00RoHS

Manufacturer
MPN
MBB02070C4991FCT00
LCSC Part #
C1368846
Packaging
Through Hole,D2.5xL6.5mm
Customer #
Key Attributes
RES 4.99kΩ ±1% 0.6W Through Hole,D2.5xL6.5mm
Datasheetpdf iconVISHAY MBB02070C4991FCT00

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL6.5mm
Resistance4.99kΩ
Power(Watts)600mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece
In-Stock: 190
190 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1364$ 0.68
50+$ 0.1094$ 5.47
150+$ 0.0959$ 14.39
500+$ 0.0858$ 42.90
2,500+$ 0.0777$ 194.25
5,000+$ 0.0736$ 368.00
Standard Packaging5000/Full Box
Better price for more quantity?
$