YAGEO YC164-JR-071ML
| Manufacturer |
YAGEO
Asian Brands |
| Mfr. Part # | YC164-JR-071ML |
| LCSC Part # | C136832 |
| Package | 0603x4 |
| Customer # | |
| Key Attributes | RES ARRAY 4 RES 1MΩ 0603x4 |
| Description | 4 ±5% 1MΩ 62.5mW ±200ppm/℃ 0603x4 Resistor Networks, Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | YAGEO | |
| Package | 0603x4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
9,700 
9,700
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
100+ | $ 0.0062 | $ 0.62 |
1,000+ | $ 0.0049 | $ 4.90 |
5,000+ | $ 0.0041 | $ 20.50 |
10,000+ | $ 0.0037 | $ 37.00 |
50,000+ | $ 0.0033 | $ 165.00 |
100,000+ | $ 0.0031 | $ 310.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$