VISHAY LTO030FR0100JTE3
| Manufacturer | |
| Mfr. Part # | LTO030FR0100JTE3 |
| LCSC Part # | C1367277 |
| Package | TO-220 |
| Customer # | |
| Key Attributes | RES 10MΩ ±5% 30W TO-220 |
| Description | Thick Film Resistor 10MΩ 30W ±900ppm/℃ ±5% TO-220 Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Package | TO-220 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 6.8683 | $ 6.87 |
10+ | $ 6.6935 | $ 66.94 |
30+ | $ 6.5754 | $ 197.26 |
100+ | $ 6.4588 | $ 645.88 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$