VISHAY AC07000002209JAC00
| Manufacturer | |
| Mfr. Part # | AC07000002209JAC00 |
| LCSC Part # | C1366712 |
| Package | Through Hole,D7.5xL26mm |
| Customer # | |
| Key Attributes | RES 22Ω ±5% 7W Through Hole,D7.5xL26mm |
| Description | Wirewound Resistor 22Ω 7W -80ppm/℃~-10ppm/℃ ±5% Through Hole,D7.5xL26mm Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Package | Through Hole,D7.5xL26mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
50 
50
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.7987 | $ 1.80 |
10+ | $ 1.5284 | $ 15.28 |
30+ | $ 1.3594 | $ 40.78 |
100+ | $ 1.1859 | $ 118.59 |
500+ | $ 1.1075 | $ 553.75 |
1,000+ | $ 1.0737 | $ 1073.70 |
Standard Packaging 500/Full
Box | ||
Better price for more quantity?
$