GENESYS GL852G-HHG12
| Manufacturer | GENESYSAsian Brands |
| MPN | GL852G-HHG12 |
| LCSC Part # | C136618 |
| Packaging | SSOP-28-208mil |
| Customer # | |
| Key Attributes | GL852G USB 2.0 MTT Hub Controller |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | GENESYS | |
| Packaging | SSOP-28-208mil | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 4.5V~5.5V;3V~3.6V | |
| Number of ports | 4 | |
| Applications Function | USB Hub | |
| Data Rate | 480Mbps | |
| USB Protocol | USB 2.0 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | GENESYS | |
| Packaging | SSOP-28-208mil | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 4.5V~5.5V;3V~3.6V |
| Type | Description | |
|---|---|---|
| Number of ports | 4 | |
| Applications Function | USB Hub | |
| Data Rate | 480Mbps | |
| USB Protocol | USB 2.0 |
Introduction
GL852G is a premium 4-port hub solution which fully complies with Universal Serial Bus Specification Revision 2.0. GL852G implements multiple TT* architecture that provide dedicated TT* to each downstream (DS) ports, which guarantee Full-Speed(FS) data passing bandwidth when multiple FS device perform heavy loading operations. The controller inherits cutting edge technology on cost and power efficient serial interface design. GL852G has proven compatibility, lower power consumption figure and better cost structure above all USB2.0 hub solutions. GL852G implements multiple hub configuration features onto internal mask ROM, which traditionally requires one external EEPROM.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8962 | $ 0.90 |
| 10+ | $ 0.7242 | $ 7.24 |
| 48+ | $ 0.6035 | $ 28.97 |
| 96+ | $ 0.5175 | $ 49.68 |
| 480+ | $ 0.4662 | $ 223.78 |
| 960+ | $ 0.4406 | $ 422.98 |
Standard Packaging48/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | GENESYS | |
| Packaging | SSOP-28-208mil | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 4.5V~5.5V;3V~3.6V | |
| Number of ports | 4 | |
| Applications Function | USB Hub | |
| Data Rate | 480Mbps | |
| USB Protocol | USB 2.0 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | GENESYS | |
| Packaging | SSOP-28-208mil | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 4.5V~5.5V;3V~3.6V |
| Type | Description | |
|---|---|---|
| Number of ports | 4 | |
| Applications Function | USB Hub | |
| Data Rate | 480Mbps | |
| USB Protocol | USB 2.0 |
Introduction
GL852G is a premium 4-port hub solution which fully complies with Universal Serial Bus Specification Revision 2.0. GL852G implements multiple TT* architecture that provide dedicated TT* to each downstream (DS) ports, which guarantee Full-Speed(FS) data passing bandwidth when multiple FS device perform heavy loading operations. The controller inherits cutting edge technology on cost and power efficient serial interface design. GL852G has proven compatibility, lower power consumption figure and better cost structure above all USB2.0 hub solutions. GL852G implements multiple hub configuration features onto internal mask ROM, which traditionally requires one external EEPROM.
C136618 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



