Images are for reference only
EDA Models

VISHAY PR02000202701JA100

Manufacturer
Mfr. Part #
PR02000202701JA100
LCSC Part #
C1366052
Package
Through Hole,D3.9xL10mm
Customer #
Key Attributes
RES 2.7kΩ ±5% 2W Through Hole,D3.9xL10mm
Description
Metal Film Resistor 2.7kΩ 2W ±250ppm/℃ ±5% Through Hole,D3.9xL10mm Through Hole Resistors RoHS
Datasheet pdf icon VISHAY PR02000202701JA100

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Resistors/Through Hole Resistors
Manufacturer VISHAY
Package Through Hole,D3.9xL10mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8533211000
USHTS 8533210020
TARIC 8533210000
CAHTS 8533210000
BRHTS 85332110
INHTS 85332111
MXHTS 8533.21.01

Related Resources

Type Link
Datasheet pdf icon VISHAY PR02000202701JA100
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 1000
Sales Unit Piece
In-Stock: 195
195 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
1+
$ 0.2421 $ 0.24
10+
$ 0.2359 $ 2.36
30+
$ 0.2328 $ 6.98
100+
$ 0.2282 $ 22.82
Standard Packaging 1000/Full Box
Better price for more quantity?
$