VISHAY VR37000001005JA100
| Manufacturer | |
| Mfr. Part # | VR37000001005JA100 |
| LCSC Part # | C1365641 |
| Package | Through Hole,D4xL9mm |
| Customer # | |
| Key Attributes | RES 10MΩ ±5% 500mW Through Hole,D4xL9mm |
| Description | 10MΩ 500mW Metal Film Resistor ±200ppm/℃ ±5% Through Hole,D4xL9mm Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Package | Through Hole,D4xL9mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
15,640 
15,640
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1449 | $ 0.72 |
50+ | $ 0.1167 | $ 5.84 |
150+ | $ 0.1027 | $ 15.41 |
1,000+ | $ 0.0921 | $ 92.10 |
2,000+ | $ 0.0837 | $ 167.40 |
5,000+ | $ 0.0795 | $ 397.50 |
Standard Packaging 1000/Full
Box | ||
Better price for more quantity?
$