TE Connectivity ROX1SJ4R7
| Manufacturer | |
| Mfr. Part # | ROX1SJ4R7 |
| LCSC Part # | C1365329 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | RES 4.7Ω ±5% 1W Through Hole |
| Description | 4.7Ω 1W Metal Oxide Film Resistor ±350ppm/℃ ±5% Through Hole Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,995
1,995
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1371 | $ 0.69 |
50+ | $ 0.1125 | $ 5.63 |
150+ | $ 0.1001 | $ 15.02 |
1,000+ | $ 0.0909 | $ 90.90 |
2,000+ | $ 0.0835 | $ 167.00 |
5,000+ | $ 0.0798 | $ 399.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$