LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY VR25000002203JA100 product image
  • VR25000002203JA100 thumbnail 1
  • VR25000002203JA100 thumbnail 2
  • VR25000002203JA100 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY VR25000002203JA100RoHS

Manufacturer
MPN
VR25000002203JA100
LCSC Part #
C1365211
Packaging
Through Hole
Customer #
Key Attributes
RES 220kΩ ±5% 0.25W Through Hole
Datasheetpdf iconVISHAY VR25000002203JA100
In-Stock: 165
165 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1584$ 0.79
50+$ 0.155$ 7.75
150+$ 0.1528$ 22.92
500+$ 0.1506$ 75.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole
Resistance220kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±5%
Operating Temperature-55℃~+155℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece