LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO SQP10AJB-390R product image
Images for reference only

YAGEO SQP10AJB-390RRoHS

Manufacturer
YAGEOAsian Brands
MPN
SQP10AJB-390R
LCSC Part #
C1365116
Packaging
Through Hole,48x9.5mm
Customer #
Key Attributes
RES 390Ω ±5% 10W Through Hole,48x9.5mm
Datasheetpdf iconYAGEO SQP10AJB-390R
In-Stock: 970
970 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2649$ 1.32
50+$ 0.2107$ 10.54
150+$ 0.1875$ 28.13
500+$ 0.1585$ 79.25
2,500+$ 0.1456$ 364.00
5,000+$ 0.1378$ 689.00
Standard Packaging500/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
PackagingThrough Hole,48x9.5mm
Resistance390Ω
Power(Watts)10W
TypeCement Resistor
Temperature Coefficient-
Tolerance±5%
Operating Temperature-55℃~+155℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece