CCO(Chian Chia Elec) KNP2WS-220Ω±5% T
| Manufacturer |
CCO(Chian Chia Elec)
Asian Brands |
| Mfr. Part # | KNP2WS-220Ω±5% T |
| LCSC Part # | C136510 |
| Package | Through Hole,D4.5xL11.5mm |
| Customer # | |
| Key Attributes | RES 220Ω ±5% 2W Through Hole,D4.5xL11.5mm |
| Description | 220Ω 2W 300V Wirewound Resistor ±350ppm/℃ ±5% Through Hole,D4.5xL11.5mm Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | CCO(Chian Chia Elec) | |
| Package | Through Hole,D4.5xL11.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
2,460
2,460
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0367 | $ 0.73 |
200+ | $ 0.029 | $ 5.80 |
1,000+ | $ 0.0247 | $ 24.70 |
2,000+ | $ 0.0221 | $ 44.20 |
10,000+ | $ 0.0199 | $ 199.00 |
20,000+ | $ 0.0187 | $ 374.00 |
Standard Packaging 1000/Full
Box | ||
Better price for more quantity?
$