LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY AC03000002209JACCS product image
  • AC03000002209JACCS thumbnail 1
  • AC03000002209JACCS thumbnail 2
  • AC03000002209JACCS thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

VISHAY AC03000002209JACCSRoHS

Manufacturer
MPN
AC03000002209JACCS
LCSC Part #
C1364992
Packaging
Through Hole,D5.5xL13mm
Customer #
Key Attributes
RES 22Ω ±5% 3W Through Hole,D5.5xL13mm
Datasheetpdf iconVISHAY AC03000002209JACCS

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D5.5xL13mm
Resistance22Ω
Power(Watts)3W
TypeWirewound Resistor
Temperature Coefficient±200ppm/℃
Tolerance±5%
Operating Temperature-40℃~+200℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece
In-Stock: 482
482 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6494$ 0.65
10+$ 0.5283$ 5.28
30+$ 0.4766$ 14.30
100+$ 0.4104$ 41.04
500+$ 0.3684$ 184.20
1,000+$ 0.3506$ 350.60
Standard Packaging500/Full Box
Better price for more quantity?
$