VISHAY AC04000001001JAC00
| Manufacturer | |
| Mfr. Part # | AC04000001001JAC00 |
| LCSC Part # | C1364961 |
| Package | Through Hole,D5.5xL16.5mm |
| Customer # | |
| Key Attributes | RES 1kΩ ±5% 4W Through Hole,D5.5xL16.5mm |
| Description | 1kΩ 4W Wirewound Resistor +100ppm/℃~+180ppm/℃ ±5% Through Hole,D5.5xL16.5mm Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Package | Through Hole,D5.5xL16.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
47
47
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.203 | $ 1.20 |
10+ | $ 1.0165 | $ 10.17 |
30+ | $ 0.9137 | $ 27.41 |
100+ | $ 0.7983 | $ 79.83 |
500+ | $ 0.7477 | $ 373.85 |
1,000+ | $ 0.724 | $ 724.00 |
Standard Packaging 500/Full
Box | ||
Better price for more quantity?
$