PANJIT ER108_AY_10001
| Manufacturer |
PANJIT
Asian Brands |
| Mfr. Part # | ER108_AY_10001 |
| LCSC Part # | C136475 |
| Package | DO-41 |
| Customer # | |
| Key Attributes | Diode 800V 1A DO-41 |
| Description | 35ns 800V 2.5V@1A 1A DO-41 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | PANJIT | |
| Package | DO-41 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0619 | $ 0.62 |
100+ | $ 0.0485 | $ 4.85 |
300+ | $ 0.0418 | $ 12.54 |
1,000+ | $ 0.0367 | $ 36.70 |
5,000+ | $ 0.0327 | $ 163.50 |
10,000+ | $ 0.0307 | $ 307.00 |
Standard Packaging 5000/Full
Box | ||