LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MRS-12981L00FE1404 product image
Images for reference only

VISHAY MRS-12981L00FE1404RoHS

Manufacturer
MPN
MRS-12981L00FE1404
LCSC Part #
C1364684
Packaging
Through Hole
Customer #
Key Attributes
RES 1mΩ ±1% 630mW Through Hole
Datasheetpdf iconVISHAY MRS-12981L00FE1404
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3969$ 1.40
200+$ 0.5403$ 108.06
500+$ 0.5217$ 260.85
1,000+$ 0.5125$ 512.50
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole
Resistance1mΩ
Power(Watts)630mW
TypeCurrent Sense Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece