VISHAY PR02000201501JA100
| Manufacturer | |
| Mfr. Part # | PR02000201501JA100 |
| LCSC Part # | C1364634 |
| Package | Through Hole,D3.9xL10mm |
| Customer # | |
| Key Attributes | RES 1.5kΩ ±5% 2W Through Hole,D3.9xL10mm |
| Description | Metal Film Resistor 1.5kΩ 2W ±250ppm/℃ ±5% Through Hole,D3.9xL10mm Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Package | Through Hole,D3.9xL10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1814 | $ 0.91 |
50+ | $ 0.1427 | $ 7.14 |
150+ | $ 0.1261 | $ 18.92 |
1,000+ | $ 0.1054 | $ 105.40 |
2,000+ | $ 0.0961 | $ 192.20 |
5,000+ | $ 0.0906 | $ 453.00 |
Standard Packaging 1000/Full
Box | ||