Images are for reference only
EDA Models

YAGEO CFR-25JB-52-100K

Manufacturer
YAGEO
Asian Brands
Mfr. Part #
CFR-25JB-52-100K
LCSC Part #
C1364479
Package
Through Hole,D2.4xL6.3mm
Customer #
Key Attributes
RES 100kΩ ±5% 250mW Through Hole,D2.4xL6.3mm
Description
100kΩ 250mW Carbon Film Resistor -700ppm/℃~0ppm/℃ ±5% Through Hole,D2.4xL6.3mm Through Hole Resistors RoHS
Datasheet pdf icon YAGEO CFR-25JB-52-100K

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Resistors/Through Hole Resistors
Manufacturer YAGEO
Package Through Hole,D2.4xL6.3mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8533211000
USHTS 8533210020
TARIC 8533210000
CAHTS 8533210000
BRHTS 85332110
INHTS 85332111
MXHTS 8533.21.01

Related Resources

Type Link
Datasheet pdf icon YAGEO CFR-25JB-52-100K
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 10000
Sales Unit Piece
Out of Stock
Stock Notification
Qty. Unit Price (Reference Only) Ext. Price
1+
$ 0.0032 $ 0.01
200+
$ 0.0013 $ 0.26
500+
$ 0.0012 $ 0.60
Standard Packaging 10000/Full Bag