LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY PR03000203309JAC00 product image
Images for reference only

VISHAY PR03000203309JAC00RoHS

Manufacturer
MPN
PR03000203309JAC00
LCSC Part #
C1364343
Packaging
Through Hole,D5.2xL16.7mm
Customer #
Key Attributes
RES 33Ω ±5% 3W Through Hole,D5.2xL16.7mm
Datasheetpdf iconVISHAY PR03000203309JAC00
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0787$ 0.08
200+$ 0.0305$ 6.10
500+$ 0.0294$ 14.70
1,000+$ 0.0289$ 28.90
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D5.2xL16.7mm
Resistance33Ω
Power(Watts)3W
TypeMetal Film Resistor
Temperature Coefficient±250ppm/℃
Tolerance±5%
Operating Temperature-55℃~+155℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece