LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MRS25000C1008FCT00 product image
Images for reference only

VISHAY MRS25000C1008FCT00RoHS

Manufacturer
MPN
MRS25000C1008FCT00
LCSC Part #
C1364127
Packaging
Through Hole,D2.5xL6.5mm
Customer #
Key Attributes
RES 1Ω ±1% 0.6W Through Hole,D2.5xL6.5mm
Datasheetpdf iconVISHAY MRS25000C1008FCT00

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL6.5mm
Resistance
Power(Watts)600mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece
In-Stock: 2,500
2,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1542$ 0.77
50+$ 0.1237$ 6.19
150+$ 0.1084$ 16.26
500+$ 0.0969$ 48.45
2,500+$ 0.0878$ 219.50
5,000+$ 0.0832$ 416.00
Standard Packaging5000/Full Box
Better price for more quantity?
$