JDTfuse JFC2410-1400TS
| Manufacturer |
JDTfuse
Asian Brands |
| Mfr. Part # | JFC2410-1400TS |
| LCSC Part # | C136386 |
| Package | 2410 |
| Customer # | |
| Key Attributes | FUSE BRD MNT 4A 250VAC/VDC 2410 |
| Description | 4A 250V Fuse Surface Mount 2410 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | JDTfuse | |
| Package | 2410 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
15,875 
15,875
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0759 $ 0.0668 | $ 0.33 |
50+ | $ 0.0607 $ 0.0535 | $ 2.68 |
150+ | $ 0.0531 $ 0.0468 | $ 7.02 |
1,500+ | $ 0.0451 $ 0.0397 | $ 59.55 |
3,000+ | $ 0.0405 $ 0.0357 | $ 107.10 |
4,500+ | $ 0.0382 $ 0.0337 | $ 151.65 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$