JDTfuse JFC1206-2100FS
| Manufacturer |
JDTfuse
Asian Brands |
| Mfr. Part # | JFC1206-2100FS |
| LCSC Part # | C136354 |
| Package | 1206 |
| Customer # | |
| Key Attributes | FUSE BRD MNT 10A 32VAC/VDC 1206 |
| Description | 10A 32V Fuse Surface Mount 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | JDTfuse | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
30,220 
30,220
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0649 $ 0.0572 | $ 0.57 |
100+ | $ 0.0515 $ 0.0454 | $ 4.54 |
300+ | $ 0.0449 $ 0.0396 | $ 11.88 |
3,000+ | $ 0.0393 $ 0.0346 | $ 103.80 |
6,000+ | $ 0.0353 $ 0.0311 | $ 186.60 |
9,000+ | $ 0.0333 $ 0.0293 | $ 263.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$